Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-008
- Mfr. Part No.:
- 191576 NZMN3-AX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR23,301.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,301.26 |
*price indicative
- RS Stock No.:
- 249-008
- Mfr. Part No.:
- 191576 NZMN3-AX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Depth | 260mm | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Depth 260mm | ||
Height 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton robust, three-pole molded case circuit breaker from the Moeller series is designed for high-performance electrical applications. Specifically engineered to handle a rated operational current of 630 A, it ensures optimal protection for your installations. With a maximum voltage rating of 690 V, this breaker features a reliable electronic release system that enhances both operational efficiency and safety. With its advanced overload and short-circuit protection, this model delivers uncompromising performance in demanding environments. The breakers innovative design includes a withdrawable unit feature, making it easier to maintain while reducing downtime during inspections. Offering comprehensive compliance with RoHS standards and IEC/EN certifications, this circuit breaker is an ideal solution for modern electrical panels, ensuring both reliability and safety in various applications.
Equipped with an electronic release system for enhanced accuracy
Supports a wide range of terminal connection options for flexibility
Designed for easy installation with a built-in device slide-in technique
Offers outstanding short-circuit breaking capacities for various voltage levels
Meets stringent environmental protection standards, ensuring durability
Electrical and mechanical lifespan ratings provide confidence in long-term use
Temperature rise calculations are supported with heat dissipation data
Screw terminal options available for secure and easy connectivity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
