Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 240-915
- Mfr. Part No.:
- 191390 NZMH3-4-AX630/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR29,662.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,662.80 |
*price indicative
- RS Stock No.:
- 240-915
- Mfr. Part No.:
- 191390 NZMH3-4-AX630/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR10 moulded case circuit breaker from Eaton is expertly designed to ensure the utmost reliability and performance in electrical systems. Characterised by its robust 630A capacity, this exceptional device is engineered for four-pole applications, providing versatile screw terminal connections. The circuit breaker integrates advanced electronic release mechanisms that deliver precision control and enhanced overload protection. This ensures not only superior operational efficiency but also safeguards your equipment against potential short circuits, allowing for seamless operation in demanding environments. With dimensions that facilitate easy installation, the NZM series is ideally suited for industrial and commercial applications that require high-performance circuit protection.
Designed for high-efficiency performance in critical electrical installations
Incorporates advanced technology for high short-circuit breaking capacity
Ideal for use in unearthed supply systems up to 690 V
Provides adjustable overload settings for tailored protection
Ensures compliance with RoHS and IEC standards for enhanced safety
Offers a sleek, compact design for space-saving installation
Supports multiple terminal connections for versatile installation options
Equipped with a degree of protection to resist harmful environmental factors
Backed by Eaton's commitment to quality and reliability
Features easy-to-follow installation instructions and documentation
Related links
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
