Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 246-842
- Mfr. Part No.:
- 191558 NZMH3-VX630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR20,678.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,678.86 |
*price indicative
- RS Stock No.:
- 246-842
- Mfr. Part No.:
- 191558 NZMH3-VX630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker represents an outstanding solution for robust electrical management. Designed to handle a rating of 630A, it ensures reliable protection in various industrial contexts. This innovative circuit breaker features advanced electronic protection for overload and short-circuit conditions, optimising both safety and performance. Its flexibility is enhanced through optional communication capabilities and a USB interface for straightforward configuration and testing. With excellent mechanical and electrical durability, this circuit breaker is ideal for applications in unearthed supply systems up to 690V, delivering exceptional fault-current interruption and protection capabilities.
Highly efficient electronic release system for enhanced protection
Robust construction ensures longevity under demanding conditions
Facilitates ease of installation with various terminal options
Designed to accommodate a range of environmental conditions, supporting operational resilience
Meets stringent compliance standards for safety and functionality
Temperature rise calculations provided for optimal performance assurance
Features modular designs for effortless maintenance and upgrades
Integrated with advanced thermal and short-circuit protection functionalities
Offers flexibility with multiple mounting methods suitable for diverse setups
Backed by a comprehensive documentation and support from the manufacturer
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
