Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 249-004
- Mfr. Part No.:
- 191550 NZMH3-VX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR29,248.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29,248.10 |
*price indicative
- RS Stock No.:
- 249-004
- Mfr. Part No.:
- 191550 NZMH3-VX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Terminal Type | Screw | |
| Width | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 260mm | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Terminal Type Screw | ||
Width 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 260mm | ||
Height 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM 191550 circuit breaker is designed for demanding applications, providing unparalleled protection and reliability. This molded case circuit breaker, part of The Eaton Moeller series, features advanced electronic trip units that ensure precise control over overload and short-circuit protection. With a current rating up to 630 A, it's engineered for three-phase systems operating at voltages up to 690 V, ensuring compatibility with a wide range of industrial settings. The withdrawable unit design simplifies maintenance and upgrades while its robust construction adheres to stringent compliance standards, including IEC/EN certifications. This unit promises both performance and longevity, making it a trusted solution for critical electrical infrastructures.
Advanced electronic release system optimises protection strategies
Withdrawable unit design allows for straightforward installation and maintenance
Tailored for three-phase systems, enhancing compatibility across diverse applications
Robust build quality ensures resilience against various environmental conditions
Features LSI overload protection for enhanced system reliability
Offers a USB interface for easy configuration with Power Xpert Protection Manager software
Complies with international standards, ensuring safety and performance in critical scenarios
Temperature rise calculations are manageable, allowing for efficient panel design
Protects against electric shock, making it suitable for varied installation environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
