Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-009
- Mfr. Part No.:
- 191579 NZMN3-VX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,399.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,399.09 |
*price indicative
- RS Stock No.:
- 249-009
- Mfr. Part No.:
- 191579 NZMN3-VX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 246mm | |
| Height | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 246mm | ||
Height 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker offers exceptional safety and reliability for your electrical systems. Designed to manage up to 630A, this three-pole circuit breaker is ideal for industrial applications where robust performance is essential. Its electronic release system ensures precise tripping under short-circuit conditions, enhancing the overall protection for your equipment. Additionally, the withdrawable unit feature allows for easy maintenance without disrupting power to the rest of the system. The NZM range stands out with its advanced thermal memory capabilities and a variety of communication options, solidifying its role as a versatile component in modern electrical installations.
Utilises LSI overload protection for dependable fault handling
Incorporates a user-friendly USB interface for configuration and testing
Offers excellent temperature control with in-built thermal dissipation data
Designed to meet rigorous international standards for electromagnetic compatibility
Features diverse terminal capacities, accommodating various conductor sizes
Empowers panel builders with essential thermal rise calculation data
Allows for front-side connection, providing flexibility in installation
Meets stringent corrosion resistance and environmental resilience requirements
Equipped with a broad ambient temperature range for optimal operation
Supports a variety of terminals, including screw and box terminals
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
