Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA

Subtotal (1 unit)*

MYR32,364.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR32,364.18

*price indicative

RS Stock No.:
243-037
Mfr. Part No.:
191611 NZMN3-4-VX630-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

5kA

Terminal Type

Screw

Width

230mm

Height

346mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

260mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker represents a remarkable fusion of advanced technology and robust design, ideal for modern electrical applications. Engineered for superior performance, it accommodates high electrical demands with a maximum current rating of 630A, ensuring reliability in critical conditions. With an impressive array of features, including an electronic release system and provisions for enhanced communication via USB interfaces, the product assures safety and effective operation within unearthed supply systems rated up to 690V. The NZM series showcases not only functional excellence but also a commitment to compliance with international standards, including RoHS and IEC/EN certifications. Designed with a built-in device slide-in technique, it offers ease of installation and maintenance, making it the choice for innovative panel builders seeking quality and dependability.

Designed for 630A applications, providing outstanding performance

Electronic release system ensures precise functionality and safety

Optionally features a motor drive for enhanced control

Includes provisions for communication capabilities for improved monitoring

Supports various temperature ranges, making it ideal for diverse environments

Offers robust short-circuit protection to safeguard installations

Constructed for easy installation with a withdrawable design

Features multiple terminal capacity options for versatile connections

Complies with key international safety and environmental standards

Developed with effective heat dissipation mechanisms for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy