Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 246-884
- Mfr. Part No.:
- 192267 NZMH3-PX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,790.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,790.74 |
*price indicative
- RS Stock No.:
- 246-884
- Mfr. Part No.:
- 192267 NZMH3-PX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC, IECEN 60947 | |
| Width | 185mm | |
| Height | 260mm | |
| Depth | 346mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC, IECEN 60947 | ||
Width 185mm | ||
Height 260mm | ||
Depth 346mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton comprehensive circuit breaker sets a new standard in electrical safety and performance. Designed for demanding environments, it represents the culmination of advanced engineering and robust features, ensuring reliable operations even under extreme conditions. The Eaton moeller series NZM3 PXR25 integrates energy measurement and protection into a compact frame, making it ideal for various applications, including unearthed supply systems. With a substantial rating of 630A and a voltage capacity of 690V, this electronic circuit breaker guarantees class-leading performance, thanks to its precise overload and short-circuit protection settings. A host of compliance certifications reinforces its quality, assuring users of its performance and reliability. This powerful device is built for installation ease, with sophisticated features and comprehensive accessories providing a complete solution for professionals in the field.
Designed for high electrical demand and minimal disruption
Integrated energy measurement promotes efficient energy use
Compact design facilitates easy installation in confined spaces
Electronic release allows for precise fault detection and response
Advanced thermal and electromagnetic compatibility ensures broad application use
Withdrawable unit enhances serviceability and maintenance options
Robust protection against short-circuits improves system stability
Compliance with international standards attests to its reliability and safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
