Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-904
- Mfr. Part No.:
- 192322 NZMN3-PMX250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR13,579.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,579.50 |
*price indicative
- RS Stock No.:
- 246-904
- Mfr. Part No.:
- 192322 NZMN3-PMX250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-78, VDE 0106 Part 110, RoHS, IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2 | |
| Width | 140mm | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-78, VDE 0106 Part 110, RoHS, IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2 | ||
Width 140mm | ||
Depth 275mm | ||
Height 120.5mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker offers unparalleled reliability and performance for critical electrical applications. Designed with advanced electronic release systems, this device is engineered to monitor energy consumption while ensuring robust protection against overloads and short circuits. The NZM series seamlessly integrates into existing electrical systems, accommodating varying operational conditions with ease. With a compact design and a variety of mounting options, it is suitable for various usage scenarios, from industrial facilities to commercial buildings. This circuit breaker not only meets international standards but is also equipped with unique features that provide enhanced operational safety and efficiency, making it an ideal choice for modern electrical infrastructures.
Integrates energy measurement capabilities for improved monitoring
Equipped with adjustable time delay settings to handle current peaks effectively
Offers a comprehensive degree of protection against direct contact and environmental factors
Incorporates phase failure sensitivity to enhance motor protection
Features electronic release to ensure precise operational control
Meets stringent corrosion resistance standards for long-lasting durability
Configured with multiple terminal options, enhancing installation versatility
Delivers superior mechanical shock resistance for increased reliability
Has a broad ambient operating temperature range for diverse environments
Complies with RoHS standards, promoting eco-friendly electrical solutions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Toggle Clamp
- Draw Wires & Fish Tapes
- Connector Tool Kits
- Cable Knives | Cable Stripping Knife
