Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-225
- Mfr. Part No.:
- 109680 NZMN3-S250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,868.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,868.83 |
*price indicative
- RS Stock No.:
- 231-225
- Mfr. Part No.:
- 109680 NZMN3-S250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker from Eaton exemplifies reliability and robust design for demanding electrical applications. Engineered to handle up to 250A, this three-pole switch offers excellent protection against overcurrents and short circuits. It features a user-friendly interface and is built to comply with the latest safety regulations, ensuring peace of mind for both operators and installations. This circuit breaker is especially advantageous for use in unearthed supply systems, delivering superior performance under various environmental conditions. With comprehensive thermal stability and corrosion resistance, it effectively meets the needs of complex installations, supporting smooth operations and long lifespan.
Utilises iron magnetic mechanisms for precise operation
Designed for compatibility with a wide range of applications
Offers an impressive short-circuit breaking capacity
Features robust insulation properties for enhanced safety
Boasts easy installation and maintenance procedures
Provides versatility with various terminal capacities
Adheres to stringent international compliance standards
Maintains operational efficiency in cyclic damp heat conditions
Incorporates advanced overload protection features
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Connector Tool Kits
