Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 229-459
- Mfr. Part No.:
- 109684 NZMH3-S250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,941.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,941.20 |
*price indicative
- RS Stock No.:
- 229-459
- Mfr. Part No.:
- 109684 NZMH3-S250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Break Time | 10 ms | |
| Tripping Characteristics | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Break Time 10 ms | ||
Tripping Characteristics Short Circuit Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines reliability and advanced technology to ensure superior protection for electrical systems. Designed for three-pole configurations, it supports amperage loads up to 250 A while maintaining safety and efficiency in industrial applications. This breaker meets the stringent standards required for modern circuitry, providing durable performance under demanding conditions. With features like short-circuit protection and high thermal stability, it offers peace of mind for users. The NZM series exemplifies Eaton's commitment to quality, showcasing a robust design that optimally manages current flow while adhering to safety protocols.
Three-pole configuration ensures versatile installation options
Robust design enhances reliability and longevity
Short-circuit protection safeguards systems against overloads
High thermal stability supports operational consistency in varying conditions
Magnetic switch-off technique ensures quick response to faults
Damp heat proofing maintains functionality in challenging environments
User-friendly mechanical actuation promotes ease of operation
Flexible terminal capacity accommodates a range of conductor sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
