Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-397
- Mfr. Part No.:
- 265866 NZMN2-4-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,096.46
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR12,096.46 |
*price indicative
- RS Stock No.:
- 255-397
- Mfr. Part No.:
- 265866 NZMN2-4-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IP40, DIN EN 50274, IEC 60068-2-78, IP20, RoHS, IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, IP66 | |
| Depth | 149mm | |
| Height | 184mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IP40, DIN EN 50274, IEC 60068-2-78, IP20, RoHS, IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, IP66 | ||
Depth 149mm | ||
Height 184mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is engineered for superior safety and reliability in electrical distribution systems. With its robust thermomagnetic release technology, this circuit breaker not only ensures optimal protection against overloads but also delivers exceptional short-circuit management. Designed for four-pole connections. Its high operational efficiency is complemented by a maximum voltage rating of 690 V, ensuring reliable performance even in demanding situations.
Built to meet rigorous international compliance standards
Features an intuitive mounting method simplifying installation processes
Optimised for thermal stability which is perfect for variable ambient conditions
Capable of withstanding significant overcurrent stresses
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
