Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-037
- Mfr. Part No.:
- 109672 NZMH3-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,812.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,812.93 |
*price indicative
- RS Stock No.:
- 232-037
- Mfr. Part No.:
- 109672 NZMH3-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 140mm | ||
Height 275mm | ||
Depth 166mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker by eaton is engineered to deliver exceptional performance and safety in demanding electrical environments. With a robust 250A rating and compatibility for unearthed supply systems up to 690V, this device is the ideal solution for industrial applications. Its innovative thermomagnetic release system provides reliable overload and short-circuit protection, ensuring peace of mind for operators. Designed for both efficiency and longevity, the circuit breaker boasts superior thermal stability and resistance to environmental factors, guaranteeing optimal functionality under various conditions. Additionally, its user-friendly installation and flexible cable connection capabilities make it a versatile choice for panel builders. Experience unparalleled protection and performance with this advanced circuit breaker that meets the highest industry standards.
Three-pole design suits various configurations
Engineered for high short-circuit ratings up to 150 kA
Robust construction withstands harsh environmental conditions
Complies with leading international safety standards
Enhanced user accessibility with screw and optional box terminal connections
Integrates seamlessly into existing electrical systems for easy installations
Optimal power distribution achieved through efficient heat dissipation
Designed for a long lifespan with thousands of operational cycles guaranteed
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
