Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR10,985.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,985.04

*price indicative

RS Stock No.:
231-220
Mfr. Part No.:
109668 NZMN3-A250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Screw

Standards/Approvals

RoHS, IEC IEC/EN 60947

Width

140mm

Height

275mm

Depth

166mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Non Compliant

COO (Country of Origin):
RO
The Eaton Moeller series NZM - Molded Case Circuit Breaker is engineered for optimal performance in diverse electrical applications. Designed for three-pole systems and rated at 250A, this circuit breaker offers robust protection and reliability in high-demand environments. Its advanced thermo-magnetic release mechanism ensures superior response to short circuits and overloads, safeguarding your electrical infrastructure. With a compact design and durable construction, this circuit breaker supports a variety of installation methods, making it an ideal choice for panel builders and industrial applications alike. Its comprehensive compliance with international standards underscores its suitability for global usage, while the environmentally conscious design reflects an adherence to contemporary green requirements. Further enhancing its value, the NZM series combines ease of installation with high operational efficiency, effectively meeting the challenges of modern electrical systems.

Thermo-magnetic release for effective short-circuit protection

Compact form factor suitable for confined spaces

Comprehensive compliance with IEC/EN standards

Robust performance ensures long-term reliability

Designed for three-phase systems, enhancing compatibility

User-friendly installation process tailored for panel builders

High breaking capacity allows for versatile applications

Built to withstand demanding operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy