Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 229-452
- Mfr. Part No.:
- 109664 NZMC3-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,407.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,407.33 |
*price indicative
- RS Stock No.:
- 229-452
- Mfr. Part No.:
- 109664 NZMC3-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 166mm | |
| Standards/Approvals | RoHS | |
| Height | 275mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 166mm | ||
Standards/Approvals RoHS | ||
Height 275mm | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a robust solution for your electrical control needs. Designed for efficient operation, this circuit breaker delivers exceptional performance with a rated current of 250 A and a voltage rating of 690 V. Its thermo-magnetic design ensures reliable protection from overloads and short circuits, optimising safety and longevity. Ideal for various applications, this three-pole device features a screw connection for seamless integration into your existing systems. The unique design focuses on compliance with international standards, assuring you of its quality and reliability. With an ambient temperature tolerance ranging from -25 °C to 70 °C, this circuit breaker is engineered to perform in a wide range of environmental conditions, making it suitable for both commercial and industrial applications.
Innovative thermo-magnetic technology provides enhanced protection against overloads
Robust construction ensures durability in challenging environments
Designed for ease of integration with existing electrical systems
Front-side connection simplifies installation and maintenance
IP20 degree of protection safeguards against dust and water ingress
Versatile ambient operating temperature range enables functionality in diverse conditions
Short-circuit rating ensures reliability under extreme circumstances
Compact dimensions facilitate space-saving installations
Optional motor drive enhances operational flexibility
Comprehensive compliance with international safety standards assures peace of mind
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
