Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR9,073.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,073.82

*price indicative

RS Stock No.:
229-997
Mfr. Part No.:
107823 NZMH2-AF125-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Height

195mm

Width

105mm

Standards/Approvals

IEC/EN 60947 CSA (File No. 22086) CSA-C22.2 No. 5-09 IEC IEC 60947-2 Specially designed for North America CE marking UL UL (Category Control Number DIVQ) UL (File No. E31593) CSA UL 489 UL/CSA CSA (Class No. 1432-01)

Depth

149mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton remarkable molded case circuit breaker is designed for the highest standards of safety and efficiency, ensuring robust protection for electrical installations. Crafted for North American applications, this device combines innovative thermo-magnetic technology with a powerful 125A rated current, making it ideal for demanding industrial environments. The compact design facilitates easy integration into switchgear, while its impressive compliance with international standards assures dependable operation. With a focus on durability, this circuit breaker promises resilience through various operating conditions, reinforcing its role as a critical component in safeguarding electrical systems against overloads and short circuits.

Thermo-magnetic release system provides reliable performance under varying loads

Compact dimensions enhance installation versatility within switchgear designs

IP20 protection ensures adequate safety in the operating controls area

Designed to accommodate diverse mounting methods including fixed and DIN rail options

Incorporates amperage ratings suited for an extensive range of applications

Robust certifications highlight compliance with IEC, UL, and CSA standards

Heat dissipation data available to assist with temperature rise calculations

Specially designed for uninterrupted operation in high-demand electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy