Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-858
- Mfr. Part No.:
- 113017 NZMH2-4-AF125-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,154.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,154.64 |
*price indicative
- RS Stock No.:
- 230-858
- Mfr. Part No.:
- 113017 NZMH2-4-AF125-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Width | 140mm | |
| Depth | 149mm | |
| Height | 206mm | |
| Standards/Approvals | CE UL/CSA UL File No. E31593 IEC EN 60947 IEC 60947-2 UL 489 Specially designed for North America CSA-C22.2 No. 5-09 IEC UL UL Category Control Number DIVQ | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Width 140mm | ||
Depth 149mm | ||
Height 206mm | ||
Standards/Approvals CE UL/CSA UL File No. E31593 IEC EN 60947 IEC 60947-2 UL 489 Specially designed for North America CSA-C22.2 No. 5-09 IEC UL UL Category Control Number DIVQ | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker embodies reliability and superior performance tailored for the demands of modern electrical systems. Designed specifically for North America, it supports four-pole configurations with a robust current rating of 125 amps, ensuring comprehensive circuit protection. This exceptional device not only conforms to RoHS standards and carries CE marking but also meets various international certifications like UL/CSA, asserting its adherence to stringent safety regulations. The product's cutting-edge design offers seamless integration into branch and feeder circuits, while its impressive short-circuit breaking capacity ensures enhanced protection against electrical faults. With a focus on safety and performance, this circuit breaker is the ideal choice for panel builders and electrical contractors seeking dependable solutions in unearthed supply systems up to 690 volts.
Equipped with thermomagnetic release for robust protection
Complies with IEC/EN standards for enhanced safety
Compact dimensions facilitate easy installation and integration
Maximises operational efficiency in challenging environments
Designed to be finger and back-of-hand proof for added safety
Offers optional motor drive functionality for versatile applications
Can withstand significant mechanical and thermal stresses
Extensive lifespan rated for both mechanical and electrical operations
Features multiple degrees of protection for diverse installation needs
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 150A Fixed
