Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR8,679.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,679.96

*price indicative

RS Stock No.:
253-680
Mfr. Part No.:
269202 NZMH2-AF125-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

IEC/EN 60947-2, IEC 60068-2-30, UL, VDE 0106 Part 110, CE, RoHS, IEC 60068-2-78, DIN EN 50274, IP20, IP40, CSA, IP66

Height

195mm

Depth

149mm

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for high-performance electrical protection in demanding applications. This advanced three-phase circuit breaker, with a notable rated current of 125A, seamlessly integrates the robustness expected from Eaton's technology with user-friendly features. Its compact design accommodates installation in constrained spaces, while providing reliable protection against overloads and short circuits. Designed specifically for the North American market, it is compatible with various operational environments, offering both safety and efficiency. With a comprehensive set of certifications, including RoHS compliance and UL listing, this circuit breaker assures that all required industry standards are met. The innovative features ensure that the NZM series does not just protect electrical systems but also enhances their overall functionality, making it a top choice for contractors and facility managers alike.

Thermomagnetic release system for comprehensive protection

Enhanced thermal performance ensures reliable operation even in high-temperature environments

Designed for quick and easy installation on DIN rail systems

IP20 protection for safe operation in various conditions

Optimised for electrical installations in both residential and commercial settings

User-friendly design aids in efficient troubleshooting and maintenance

Supports a maximum back-up fuse for added system integrity

Environmental protections meet strict regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy