Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-418
- Mfr. Part No.:
- 281233 NZMN1-A32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,515.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,515.12 |
*price indicative
- RS Stock No.:
- 259-418
- Mfr. Part No.:
- 281233 NZMN1-A32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 450V dc | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Width | 90mm | |
| Depth | 88mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 450V dc | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Width 90mm | ||
Depth 88mm | ||
Height 145mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM presents a robust solution in circuit protection with its molded case circuit breaker. Expertly engineered, this device is tailored for applications demanding reliability at high voltages up to 690 V, featuring an impressive rated current of 32 A. Ideal for use in unearthed supply systems, its thermomagnetic release ensures prompt safety responses during overloads and short circuits. The NZM series is designed with versatility in mind, making it suitable for various configurations while adhering to strict compliance standards like IEC/EN 60947. Its compact dimensions and adaptable mounting options, including DIN rail, facilitate effortless integration into diverse installations, promising seamless connectivity and peace of mind during operations.
Equipped with a thermomagnetic release for effective overload and short-circuit protection
Designed for high-duty performance in unearthed supply systems at 690 V
Compliant with prominent safety certifications, ensuring reliability and trust
Facilitates easy installation with optional mounting methods, enhancing site adaptability
Low power loss during operation, ensuring efficient energy management
Built to withstand mechanical impacts, ensuring durability in busy environments
Provides significant short-circuit breaking capacities, enhancing system resilience
Integrates seamlessly into existing setups, reducing downtime during installation
Offers extensive terminal capacity options to accommodate various cable sizes
Features a rocker lever for straightforward operations and user-friendly functionality
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Plug-in
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
