Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,609.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,609.32

*price indicative

RS Stock No.:
230-665
Mfr. Part No.:
112797 NZMH1-A32-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

32A

Breaking Capacity

7.5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Height

145mm

Depth

84.5mm

Width

90mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from the Moeller series NZM is engineered for superior reliability and performance in demanding environments. With a robust framework and advanced thermomagnetic release mechanism, this device adeptly safeguards electrical circuits against overloads and short circuits. Designed for seamless integration in unearthed supply systems, it features a maximum voltage rating of 690 V, rendering it suitable for a myriad of applications. Its exceptional short-circuit breaking capacity ensures enhanced safety and compliance with stringent standards. As a testament to innovative engineering, this product is ideal for those seeking a steadfast solution to protect both systems and cables efficiently.

Engineered with a thermomagnetic release system for enhanced protection

Accommodates a range of terminal capacities for versatile installation options

Optimised for use in demanding environmental conditions with a wide operating temperature range

Complies fully with RoHS and IEC standards for assured safety and sustainability

Offers exceptional mechanical durability with a lifespan of up to 20,000 operations

Designed for easy retrofitting into existing setups with a plug-in mechanism

Supports extensive training and resources to assist installers and panel builders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy