Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-040
- Mfr. Part No.:
- 269219 NZMN2-A32-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,100.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,100.50 |
*price indicative
- RS Stock No.:
- 254-040
- Mfr. Part No.:
- 269219 NZMN2-A32-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | DIN EN 50274, VDE 0106 Part 110, IP66, UL, IP 20, IEC 60068-2-78, RoHS conform, CE, IP40, IEC/EN 60947-2, CSA, IEC 60068-2-30 | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals DIN EN 50274, VDE 0106 Part 110, IP66, UL, IP 20, IEC 60068-2-78, RoHS conform, CE, IP40, IEC/EN 60947-2, CSA, IEC 60068-2-30 | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to deliver reliable and efficient performance for a broad range of applications. Featuring cutting-edge technology, it is engineered specifically for North America, ensuring compliance with rigorous safety standards. With its robust construction and innovative features, this circuit breaker guarantees protection against overcurrents and short circuits, enhancing the safety of electrical installations. Suitable for various industrial and commercial environments, it operates seamlessly at a maximum voltage rating of 690V and a rated current of 32A, making it an ideal choice for protecting critical equipment. The product also delivers dependable thermal-magnetic protection, integrating user-friendly features that accommodate both installation and operation with ease. With exceptional ratings for short-circuit breaking capacity, this circuit breaker stands as a testament to excellence in design and functionality.
Thermal-magnetic release system for reliable overcurrent protection
IP20 degree of protection suitable for a variety of environments
Designed to operate at extreme temperatures, ensuring optimal performance
Rated operational current capacity supports heavy-duty applications
Thermally optimised heat dissipation for improved longevity
Screw connection for robust and secure electrical connections
Mechanical lifespan of up to 20,000 operations, ensuring durability
Instantaneous current settings cater to varying operational conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
