Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 32A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-623
- Mfr. Part No.:
- 107787 NZMN2-A32-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,500.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,500.49 |
*price indicative
- RS Stock No.:
- 229-623
- Mfr. Part No.:
- 107787 NZMN2-A32-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Height | 195mm | |
| Standards/Approvals | CSA UL Category Control Number DIVQ UL/CSA IEC UL 489 UL File No. E31593 CSA IEC 60947-2 CSA File No. 22086 UL IEC EN 60947 CE CSA-C22.2 No. 5-09 | |
| Width | 105mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Height 195mm | ||
Standards/Approvals CSA UL Category Control Number DIVQ UL/CSA IEC UL 489 UL File No. E31593 CSA IEC 60947-2 CSA File No. 22086 UL IEC EN 60947 CE CSA-C22.2 No. 5-09 | ||
Width 105mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed specifically for robust circuit protection. It efficiently manages current flow with its advanced thermo-magnetic release system, offering a reliable solution for both branch and feeder circuits. With a focus on durability and compliance, this circuit breaker meets stringent safety standards, ensuring optimal protection in various installations. Its compact design and DIN rail mounting options make integration into existing systems seamless, while the comprehensive technical specifications provide the assurance of high performance and ease of maintenance. This circuit breaker is tailored for North American applications, demonstrating the manufacturer's commitment to quality and innovation in electrical solutions.
Meets both UL and CSA certification standards ensuring reliability
Offers adjustable overload releases for custom protection settings
Provides efficient heat dissipation maintaining operational integrity
Offers an extensive lifespan with up to 20000 mechanical operations
Includes extensive compatibility with IEC and EN regulations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
