Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,995.79

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR3,995.79

*price indicative

RS Stock No.:
253-775
Mfr. Part No.:
269164 NZMB2-AF100-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Width

105mm

Standards/Approvals

UL, UL (File . E159), IEC 60947, CSA (Class . 1401), CSA, CSAC. . 509 CSA (File . 086), IEC, CE, IECEN 60947, UL 489

Depth

149mm

Height

195mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from Eaton is specifically designed for reliability and robust performance in various applications. With a three-pole configuration and a rated current of 100A, it ensures effective protection against overload and short circuits. The advanced thermo-magnetic release system offers precise and swift reaction to fault conditions, securing both your equipment and your investments. Its durability and compliance with international standards guarantee seamless operation in demanding environments, making it ideal for North American installations. The circuit breaker features an easy installation process on DIN rails and offers significant heat dissipation, ensuring a safe operating temperature under various electrical loads. This device embodies the perfect blend of cutting-edge technology and user-friendly design, providing peace of mind in any electrical setup.

Thermo-magnetic release ensures reliable fault detection

Three-pole design for versatile applications

Compact dimensions allow for space-efficient installations

Complies with multiple international safety standards

Robust construction designed for long-lasting performance

Ensures effective protection against both overload and short circuits

DIN rail mounting provides ease of installation

Wide operating temperature range accommodates diverse environments

Suitable for use in North American electrical installations

Related links