Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 232-000
- Mfr. Part No.:
- 107623 NZMB2-AF100-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,377.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,377.56 |
*price indicative
- RS Stock No.:
- 232-000
- Mfr. Part No.:
- 107623 NZMB2-AF100-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | UL 489 UL CSA ULCSA IEC CSA (File . 086) IEC 60947 IECEN 60947 CSAC. . 509 CE UL CSA (Class . 1401) UL | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals UL 489 UL CSA ULCSA IEC CSA (File . 086) IEC 60947 IECEN 60947 CSAC. . 509 CE UL CSA (Class . 1401) UL | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker offers robust protection and reliability for your electrical systems. Designed specifically for the North American market, this 3-pole, ensuring safety and compliance with rigorous international standards. The thermo-magnetic release system ensures precise protection against short circuits and overloads, while its exceptional breaking capacity of up to 30 kA at 230 V and 25 kA at 400/415 V provides peace of mind under demanding conditions. With an IP20 rating for basic protection and options for enhanced enclosure integrity, this circuit breaker is well-suited for a variety of installation environments, delivering a blend of performance and adaptability for your electrical needs.
Comprehensive compliance with IEC and UL standards enhances safety assurance
Flexible mounting options including fixed and DIN rail solutions
Easy integration with existing systems and configurations
Minimal maintenance required due to high durability and engineering excellence
Designed for efficient heat dissipation to protect against overheating
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
