ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 32A, Type B, 1500 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,034.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,034.17

*price indicative

RS Stock No.:
225-5960
Mfr. Part No.:
2CCF019640R0001 S804PV-SD32
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

32A

Tripping Characteristics

Type B

Rated DC Voltage

1500V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-3

Width

106mm

Depth

82.5mm

Height

82.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

ABB S800PV Series MCB, 32A Current Rating, 4 Poles - 2CCF019640R0001 S804PV-SD32


This Miniature Circuit Breaker from ABB is a robust electrical circuit protection device designed for applications requiring consistent performance. With a current rating of 32A and 4 poles, it is capable of handling substantial load. The compact size in both length and depth allow for efficient space management on a DIN rail installation.

Features & Benefits


• Toggle switch actuator for easy manual operation

• Fits standard DIN rail for convenient mounting

• Provides consistent performance under high voltage conditions

Applications


• Used for renewable energy systems

• Used with solar inverters for safety

• Effective in battery management systems

Can it handle high voltages?


Yes, it operates at a rated DC voltage of 1500V.

Will it provide adequate protection for electrical systems?


Yes, its high breaking capacity ensures reliable circuit protection.

Is it compatible with standard mounting systems?


Yes, it is designed for easy installation on DIN rails.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy