ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 50A, Type B, 1500 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,586.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,586.11

*price indicative

RS Stock No.:
225-5948
Mfr. Part No.:
2CCF019629R0001 S804PV-SP50 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type B

Rated DC Voltage

1500V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Width

106mm

Height

82.5mm

Depth

82.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 50A Current Rating, 4 Poles - 2CCF019629R0001 S804PV-SP50 - 5 kA


This Miniature Circuit Breaker from ABB is a compact 4-pole circuit breaker designed for DC applications. It has a electrical rating of 50A and 1500V. Its DIN rail mounting style allows for easy installation.

Features & Benefits


• 5kA breaking capacity ensures effective fault clearing

• Type B circuit breaker suitable for resistive loads

• Cage terminal contact type allows secure wire connection

• Compact dimensions aid in space-efficient installations

Applications


• Used in solar inverters and photovoltaic systems

• Utilised within renewable energy applications

• Employed in battery storage systems

Will it automatically reset after a fault?


No, it requires manual reset using the toggle switch.

Can it be installed in conjunction with other breakers?


Yes, it is compatible with other DIN rail mounted products.

Is it effective for protecting against overloads?


Yes, the thermal mechanism provides overload protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy