ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 20A, Type B, 1500 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,314.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,314.83

*price indicative

RS Stock No.:
225-5944
Mfr. Part No.:
2CCF019625R0001 S804PV-SP20 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type B

Rated DC Voltage

1500V dc

Mount Type

DIN Rail

Breaking Capacity

5kA

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Width

106mm

Depth

82.5mm

Height

82.5mm

Standards/Approvals

IEC/EN 60947-2

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 20A Current Rating, 4 Poles - 2CCF019625R0001 S804PV-SP20 - 5 kA


This MCB is designed for effective circuit protection with a 4-pole configuration, allowing safe management of electrical circuits. It measures 106mm in width and 82.5mm in both length and depth, and is compatible with standard DIN rail mounting. Its robust construction ensures consistent performance in various environments, with a current rating of 20A.

Features & Benefits


• High breaking capacity to manage surge conditions efficiently

• Thermal tripping mechanism for reliable fault detection

• Compact design suitable for DIN rail mounting

• Toggle switch for straightforward manual operation

• Cage terminal contact type for secure connections

Applications


• Used with solar photovoltaic systems for DC protection

• Ideal for commercial and industrial setups

• Utilised in electrical distribution boards

• Appropriate for integration within renewable energy systems

Can it handle 1500V DC?


Yes, it provides effective protection at 1500V DC.

Will it operate reliably in high-temperature conditions?


Yes, it is designed to function effectively in various environments.

Is it suitable for automation applications?


Yes, it is compatible with many automation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy