ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 25A, Type B, 1500 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5945
- Mfr. Part No.:
- 2CCF019626R0001 S804PV-SP25 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,314.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,314.83 |
*price indicative
- RS Stock No.:
- 225-5945
- Mfr. Part No.:
- 2CCF019626R0001 S804PV-SP25 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1500V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1500V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S800PV Series MCB, 25A Current Rating, 4 Poles - 2CCF019626R0001 S804PV-SP25 - 5 kA
This MCB is a four-pole circuit breaker designed to provide effective protection in electrical systems. It has a current rating of 25A and a compact design with dimensions of 106mm in width and 82.5mm in both length and depth. The toggle switch reset actuator ensures user-friendly operation, making it suitable for various applications in the automation and electrical sectors.
Features & Benefits
• Type B circuit breaker suitable for residential applications
• 25A capacity accommodates moderate electrical loads
• High breaking capacity of 5kA enhances reliability
• Thermal tripping mechanism prevents overload damage
Applications
• Used in residential electrical distribution boards
• Ideal for commercial building electrical installations
• Suitable for protecting lighting circuits
• Appropriate for motor protection applications
Can it handle a DC voltage of 1500V?
Yes, it is rated for 1500V DC applications.
Will it trip during a short circuit event?
Yes, the thermal tripping mechanism is designed for that purpose.
Is it easy to mount in various electrical setups?
Yes, it features DIN rail mounting for straightforward installation.
Can it connect with cage terminal contacts?
Yes, it is compatible with cage terminal types.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 25A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 25A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1500 V dc DC, 5 kA Breaking Capacity