ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 16A, Type B, 1500 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,314.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,314.83

*price indicative

RS Stock No.:
225-5942
Mfr. Part No.:
2CCF019624R0001 S804PV-SP16 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type B

Rated DC Voltage

1500V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Width

106mm

Height

82.5mm

Depth

82.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 16A Current Rating, 4 Poles - 2CCF019624R0001 S804PV-SP16 - 5 kA


This MCB is designed to provide consistent and efficient protection in electrical systems. As a 4-pole circuit breaker, it offers a current rating of 16A and operates effectively at a rated DC voltage of 1500V. With compact dimensions of 106mm in width and 82.5mm in length, this DIN rail-mounted circuit breaker is suitable for various installations. It incorporates a toggle switch for ease of operation and features a robust thermal tripping mechanism for added safety.

Features & Benefits


• Designed for 1500V DC applications

• 5kA breaking capacity ensures system protection

• Thermal tripping mechanism provides reliable operation

• Cage terminal contact types enable secure connections

• Compact dimensions facilitate easy installation in tight spaces

Applications


• Suitable for solar power installations

• Used in industrial automation systems

• Ideal for electrical panels requiring circuit protection

• Commonly found in mechanical equipment circuits

Is it easy to install in existing setups?


Yes, it is compatible with standard DIN rail systems.

Can it accommodate different terminal configurations?


Yes, it features cage terminal contact types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy