ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 32A, Type B, 1500 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,314.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,314.83

*price indicative

RS Stock No.:
225-5946
Mfr. Part No.:
2CCF019627R0001 S804PV-SP32 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated DC Voltage

1500V dc

Mount Type

DIN Rail

Breaking Capacity

5kA

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Width

106mm

Standards/Approvals

IEC/EN 60947-2

Height

82.5mm

Depth

82.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 32A Current Rating, 4 Poles - 2CCF019627R0001 S804PV-SP32 - 5 kA


This MCB is an effective electrical protection device designed for reliable circuit interruption. Suitable for various applications, it features a compact size of 106mm in width and 82.5mm in depth. With a current rating of 32A, this circuit breaker ensures safety and reliability in electrical systems.

Features & Benefits


• Designed for 1500V DC applications, enhancing versatility

• Cage terminal contact ensures secure wiring connections

• Thermal tripping mechanism offers reliable overload protection

• Breaking capacity of 5kA safeguards against voltage surges

• Suitable for DIN rail mounting for easy installation

Applications


• Used in solar power systems for DC protection

• Implemented in industrial automation circuits

• Employed in commercial electrical panels and distribution boards

Can it accommodate high voltage applications?


Yes, it is rated for up to 1500V DC.

Will it effectively protect against overloads?


Yes, the thermal tripping mechanism ensures timely protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy