ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 100A, Type B, 1500 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5951
- Mfr. Part No.:
- 2CCF019632R0001 S804PV-SP100 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,341.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,341.69 |
*price indicative
- RS Stock No.:
- 225-5951
- Mfr. Part No.:
- 2CCF019632R0001 S804PV-SP100 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1500V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 106mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1500V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 106mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 100A Current Rating, 4 Poles - 2CCF019632R0001 S804PV-SP100 - 5 kA
This Miniature Circuit Breaker from ABB is a compact, dependable device designed for safeguarding electrical circuits. With a current rating of 100A, it features four poles and is suitable for various electrical installations.
Features & Benefits
• Type B tripping characteristic ensures effective overload protection
• Thermal tripping mechanism enhances safety and reliability
• Robust breaking capacity of 5kA protects against short circuits
• Simple toggle switch reset actuator for easy operation
• Cage terminal contact type provides secure connections
Applications
• Integrates seamlessly with automation equipment and infrastructure
• Suitable for renewable energy systems including solar setups
• Ideal for installations requiring dependable overload protection
Can it handle high voltage applications?
Yes, it supports rated DC voltages up to 1500V.
Is it easy to reset after tripping?
Yes, it features a toggle switch actuator for convenient resetting.
Can it be mounted on a DIN rail?
Yes, this device is specifically designed for DIN rail mounting.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 100A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1500 V dc DC, 5 kA Breaking Capacity