ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 5A, Type B, 1500 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5914
- Mfr. Part No.:
- 2CCF019586R0001 S804PV-SP5 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,699.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,699.71 |
*price indicative
- RS Stock No.:
- 225-5914
- Mfr. Part No.:
- 2CCF019586R0001 S804PV-SP5 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1500V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 111mm | |
| Depth | 111mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1500V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 111mm | ||
Depth 111mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 5A Current Rating, 4 Poles - 2CCF019586R0001 S804PV-SP5 - 5 kA
This high-performance circuit breaker is designed for photovoltaics (DC) with a maximum breaking capacity of 5 kA at a rated DC voltage of 1500V. It features a four-pole configuration suitable for 5 A rated current and is equipped with cage clamp terminals, ensuring robust connectivity. The energy-limiting class is rated at class 3, providing enhanced safety and reliability in electrical installations.
Features & Benefits
• Cage terminal contact ensures secure electrical connections
• Toggle switch actuator allows for easy manual reset
• Operates efficiently in a temperature range of -25 to 60°C
Applications
• Utilised in photovoltaic systems to manage DC power
• Suitable for electrical installations requiring modular circuit protection
• Integrated into renewable energy setups for safer operations
What is the degree of protection for this circuit breaker?
The degree of protection is IP20.
Can this product be used in high voltage DC applications?
Yes, it is rated for a maximum voltage of 1500V DC.
Is it designed for easy installation on DIN rails?
Yes, it features a DIN rail mount style for straightforward setup.
Can the reset actuator be operated manually?
It is equipped with a toggle switch for manual reset.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 25A 1500 V dc DC, 5 kA Breaking Capacity