ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 10A, Type B, 1500 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,314.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,314.83

*price indicative

RS Stock No.:
225-5941
Mfr. Part No.:
2CCF019622R0001 S804PV-SP10 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type B

Rated DC Voltage

1500V dc

Mount Type

DIN Rail

Breaking Capacity

5kA

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Depth

82.5mm

Height

82.5mm

Width

106mm

Standards/Approvals

IEC/EN 60947-2

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 10A Current Rating, 4 Poles - 2CCF019622R0001 S804PV-SP10 - 5 kA


This 4-pole DC Miniature Circuit Breaker (MCB) is rated at 10A and 1500V, offering reliable overload and short-circuit protection for DC systems. It features a rated uninterrupted current (Iu) of 8500kA and operates with a power loss of 3.6W to 7.2W per pole under rated conditions. The device measures 82.5mm in length and depth, with a width of 54mm, ensuring a compact yet efficient design.

Features & Benefits


• Type B tripping characteristic for sensitive overload protection

• 5kA breaking capacity to manage high fault currents

• Thermal tripping mechanism ensures dependable operation

• DIN rail mount design simplifies installation and saves space

Applications


• Used with solar energy systems for DC circuit protection

• Ideal for photovoltaic installations and electrical panels

• Suitable for automation and control equipment

• Utilised in industrial and commercial electrical systems

What is the ambient air temperature range for this MCB?


The MCB operates in ambient temperatures from -25°C to +60°C and can be stored at temperatures between -40°C and +70°C.

Does the MCB offer any protection?


Yes, it provides a front IP20 degree of protection.

What is the weight of the MCB?


The MCB weighs 490g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy