ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 125A, Type B, 1500 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5962
- Mfr. Part No.:
- 2CCF019642R0001 S804PV-SD125
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,495.23
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,495.23 |
*price indicative
- RS Stock No.:
- 225-5962
- Mfr. Part No.:
- 2CCF019642R0001 S804PV-SD125
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1500V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Width | 106mm | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1500V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-3 | ||
Width 106mm | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 125A Current Rating, 4 Poles - 2CCF019642R0001 S804PV-SD125
This Miniature Circuit Breaker from ABB is designed for robust performance. It can operate on large current load of 125A at a rated voltage of 1500V DC. The compact dimensions of 106mm in width and 82.5mm in depth make it suitable for various installations, particularly in confined spaces. This product offers protection for circuits against overloads and short circuits.
Features & Benefits
• High breaking capacity of up to 5kA reduces downtime
• Four-pole design allows for versatile circuit protection
• Toggle switch reset mechanism simplifies operation
• Operates efficiently at high DC voltage levels
• Compact dimensions enable integration into smaller panels
Applications
• Applied in industrial automation control panels
• Suitable for photovoltaic installations
• Enhances safety in electrical distribution networks
Is it compatible with standard mounting equipment?
Yes, it is designed for ease of use with DIN rail mounts.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 125A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 125A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1500 V dc DC, 5 kA Breaking Capacity