ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 125A, Type B, 800 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5955
- Mfr. Part No.:
- 2CCF019636R0001 S802PV-SD125
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,341.81
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,341.81 |
*price indicative
- RS Stock No.:
- 225-5955
- Mfr. Part No.:
- 2CCF019636R0001 S802PV-SD125
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 5kA | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 5kA | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-3 | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Width 54mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
ABB S800PV Series MCB, 125A Current Rating, 2 Poles - 2CCF019636R0001 S802PV-SD125
This 2-pole MCB is designed for effective electrical circuit protection. With a current rating of 125A and a rated DC voltage of 800V, it ensures safety and reliability across various applications. Its compact dimensions of 54mm in width and 82.5mm in length make it suitable for a wide range of DIN rail installations.
Features & Benefits
• 5kA breaking capacity enhances safety against short circuits
• Toggle switch mechanism enables easy operation and reset
• Compact design optimises space on DIN rail installations
• Suitable for high DC voltage protection
Applications
• Used in solar power systems for DC circuit protection
• Ideal for industrial automation control panels
• Employed in electrical distribution boards
• Suitable for commercial and residential electrical installations
Can it handle overload conditions effectively?
Yes, it is designed to trip during overload situations.
Is it suitable for both AC and DC applications?
No, this device is specifically rated for DC voltage applications.
Will it fit standard DIN rail mounts?
Yes, it is designed for DIN rail mounting.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 125A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 125A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 40A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity