ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 63A, Type B, 800 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5953
- Mfr. Part No.:
- 2CCF019634R0001 S802PV-SD63
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,184.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,184.86 |
*price indicative
- RS Stock No.:
- 225-5953
- Mfr. Part No.:
- 2CCF019634R0001 S802PV-SD63
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 800V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 800V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-3 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
ABB S800PV Series MCB, 63A Current Rating, 2 Poles - 2CCF019634R0001 S802PV-SD63
This 2-pole DC Miniature Circuit Breaker (MCB) is rated at 63A and 800V, offering reliable overload and short-circuit protection for DC systems. It features a rated uninterrupted current (Iu) of 8500kA and operates with a power loss of 3.6 W to 7.2 W per pole under rated conditions. The device measures 82.5mm in length and depth, with a width of 54mm, ensuring a compact yet efficient design.
Features & Benefits
• 5kA breaking capacity manages high fault currents
• Toggle switch mechanism enables easy resetting
• DIN rail mount design allows simple installation
• Compact dimensions optimise space in control panels
Applications
• Used for protecting solar panel installations
• Suitable for industrial machinery safety systems
• Ideal for electrical distribution boards
• Compatible with renewable energy applications
• Utilised in commercial electrical installations
What is the ambient air temperature range for this MCB?
The MCB operates in ambient temperatures from -25°C to +60°C and can be stored at temperatures between -40°C and +70°C.
Does the MCB offer any protection?
Yes, it provides a front IP20 degree of protection.
What is the weight of the MCB?
The MCB weighs 490g.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 63A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 40A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 6A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 5A 800 V dc DC, 5 kA Breaking Capacity