ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 63A, Type B, 1200 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5957
- Mfr. Part No.:
- 2CCF019638R0001 S803PV-SD63
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,676.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,676.34 |
*price indicative
- RS Stock No.:
- 225-5957
- Mfr. Part No.:
- 2CCF019638R0001 S803PV-SD63
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1200V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 82.5mm | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1200V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 82.5mm | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 63A Current Rating, 3 Poles - 2CCF019638R0001 S803PV-SD63
This 3-pole MCB comes with a current rating of 63A for added safety. It is designed to handle a rated DC voltage of 1200V and a breaking capacity of 5kA, providing essential safety features in electrical systems.
Features & Benefits
• 3-pole design for robust circuit protection
• High breaking capacity ensures safety during overloads
• DIN rail mount style for straightforward installation
• Toggle switch reset actuator for user-friendly operation
Applications
• Used with solar power systems for safety
• Ideal for industrial machines requiring circuit control
[delete]
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1200 V dc DC, 5 kA Breaking Capacity