ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 32A, Type B, 1200 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5933
- Mfr. Part No.:
- 2CCF019615R0001 S803PV-SP32 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,725.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,725.15 |
*price indicative
- RS Stock No.:
- 225-5933
- Mfr. Part No.:
- 2CCF019615R0001 S803PV-SP32 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1200V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 5kA | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1200V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 5kA | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S800PV Series MCB, 32A Current Rating, 3 Poles - 2CCF019615R0001 S803PV-SP32 - 5 kA
This high-performance MCB features a rated operational voltage of 1200V DC and a maximum breaking capacity of 5 kA, making it suitable for photovoltaic applications. It operates with a B-characteristic tripping mechanism, ensuring reliable overload and short-circuit protection. The device is rated for a current of 32 A, providing robust performance in demanding environments.
Features & Benefits
• Cage terminal simplifies cable connections
• Fast arc extinction enhances application security
Applications
• Utilised in photovoltaic systems for solar power generation
• Suitable for industrial electrical panels
• Implemented in renewable energy installations
• Essential for overload protection in solar inverters
What is the environmental operating temperature for this circuit breaker?
It operates efficiently between -25 to 60 °C.
Will it fit standard DIN rail installations?
It is designed for easy DIN rail mounting.
Is it compliant with international standards?
Yes, it meets IEC/EN 60947-2 standards.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1200 V dc DC, 5 kA Breaking Capacity