ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 32A, Type B, 1200 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5956
- Mfr. Part No.:
- 2CCF019637R0001 S803PV-SD32
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,519.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,519.89 |
*price indicative
- RS Stock No.:
- 225-5956
- Mfr. Part No.:
- 2CCF019637R0001 S803PV-SD32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1200V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 5kA | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 81mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1200V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 5kA | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 81mm | ||
Depth 82.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
ABB S800PV Series MCB, 32A Current Rating, 3 Poles - 2CCF019637R0001 S803PV-SD32
This 3-pole miniature circuit breaker (MCB) is rated for a current of 32A and operates at a direct current voltage of up to 1200V, making it suitable for various environments. Its compact dimensions of 81mm in width and 82.5mm in both length and depth ensure it fits securely on a DIN rail, making it appropriate for different electrical systems.
Features & Benefits
• High breaking capacity of 5kA protects circuits from overload
• Toggle switch reset actuator facilitates easy operation
• 3-pole design supports effective three-phase circuit management
• Rated for 1200V DC, ensuring compatibility with high voltage applications
• Compact size fits standard DIN rail setups
Applications
• Safeguards industrial machinery
• Suitable for electrical distribution panels
• Ideal for renewable energy systems like solar inverters
• Applied in automation systems for circuit protection
Can it handle high voltage applications?
Yes, it is rated for a direct current voltage of 1200V.
Will it be suitable for three-phase systems?
Yes, its 3-pole configuration is designed for three-phase circuits.
Is it easy to reset after a fault?
Yes, it features a toggle switch for convenient resetting.
Does it fit standard mounting solutions?
Yes, it is designed for DIN rail mounting.
Can it protect against electrical overloads?
Yes, its high breaking capacity helps manage overload situations.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 125A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1200 V dc DC, 5 kA Breaking Capacity