ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 50A, Type B, 1200 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,195.06

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,195.06

*price indicative

RS Stock No.:
225-5935
Mfr. Part No.:
2CCF019617R0001 S803PV-SP50 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated DC Voltage

1200V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2

Width

81mm

Height

82.5mm

Depth

82.5mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

ABB S800PV Series MCB, 50A Current Rating, 3 Poles - 2CCF019617R0001 S803PV-SP50 - 5 kA


This high-performance miniature circuit breaker is designed for photovoltaic systems, boasting a rated DC voltage of 1200V and a breaking capacity of 5kA. The thermal tripping mechanism ensures reliable overload protection, while its compact dimensions of 81mm in width and 82.5mm in depth promote easy installation.

Features & Benefits


• Current limiting device prevents overload damage

• Electromechanic tripping mechanism for short circuit safety

• Compliant with IEC/EN 60947-2 for global use

• Cage terminal contact type for secure connections

• Fast arc extinction protects circuit and an application

Applications


• Suitable for use in photovoltaic systems

• Ideal for industrial electrical installations

• Applicable in harsh environmental conditions

Will it support operation in extreme temperatures?


It operates efficiently in temperatures from -25°C to 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy