ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 10A, Type B, 1200 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,725.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,725.15

*price indicative

RS Stock No.:
225-5929
Mfr. Part No.:
2CCF019610R0001 S803PV-SP10 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type B

Rated DC Voltage

1200V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Height

82.5mm

Standards/Approvals

IEC/EN 60947-2

Width

81mm

Depth

82.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 10A Current Rating, 3 Poles - 2CCF019610R0001 S803PV-SP10 - 5 kA


This high-performance circuit breaker is designed specifically for photovoltaic systems, offering a rated DC voltage of 1200V and a thermal tripping mechanism to enhance overload protection. With a breaking capacity of 5 kA, it ensures reliable operation under various conditions, making it ideal for demanding applications in solar energy configurations.

Features & Benefits


• Cage terminal ensures secure and easy connections

• Compliance with IEC/EN standards for universal application

• Suited for environments ranging from -25 to 60°C

Applications


• Used for photovoltaic system protection

• Suitable for environments with variable temperature ranges

Can this device be used with flexible connections?


Yes, it accommodates flexible connections up to 70 mm².

Will it protect against short circuits?


Yes, it features an electromechanical tripping mechanism for this purpose.

Is it compatible with standard mounting systems?


Yes, it is designed for DIN rail mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy