ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 63A, Type B, 1500 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,391.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,391.66

*price indicative

RS Stock No.:
225-5961
Mfr. Part No.:
2CCF019641R0001 S804PV-SD63
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type B

Rated DC Voltage

1500V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Depth

82.5mm

Height

82.5mm

Width

106mm

Standards/Approvals

IEC/EN 60947-3

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

ABB S800PV Series MCB, 63A Current Rating, 4 Poles - 2CCF019641R0001 S804PV-SD63


This circuit breaker is a 4 pole MCB designed with a current rating of 63A and a rated DC voltage of 1500V, it offers protection against overloads and short circuits. It's compact in dimension and comes with DIN rail mounting.

Features & Benefits


• High breaking capacity of 5kA ensures effective protection

• Operates within high voltage applications for versatility

• Utilises toggle switch for simple reset functionality

• Suitable for DC circuits, enhancing safety and reliability

• Standard DIN rail mount allows easy installation

• Designed to optimise space in panel systems

Applications


• Used in solar photovoltaic applications

• Suitable for industrial automation systems

• Applicable in DC power distribution setups

• Ideal for electrical panels requiring compact solutions

Can it be used for high voltage applications?


Yes, it supports the voltage up to 1500V

Will it fit in standard electrical panels?


It is compatible with standard DIN rail mounting.

Is it suitable for DC circuits?


Yes, it provides protection against direct loads.

Can the toggle switch be easily operated?


The toggle switch allows for straightforward reset capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy