ABB S800PV S800PV Miniature Circuit Breaker, 2-Pole, 40A, Type B, 800 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,297.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,297.95

*price indicative

RS Stock No.:
225-5923
Mfr. Part No.:
2CCF019603R0001 S802PV-SP40 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type B

Rated DC Voltage

800V dc

Mount Type

DIN Rail

Breaking Capacity

5kA

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2

Width

54mm

Height

82.5mm

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

ABB S800PV Series MCB, 40A Current Rating, 2 Poles - 2CCF019603R0001 S802PV-SP40 - 5 kA


This miniature circuit breaker from ABB features a rated operational voltage of 800V DC and a rated current of 40A. It has a maximum breaking capacity of 5kA, making it ideal for photovoltaic applications. The device incorporates dual tripping mechanisms, enhancing its overload and short-circuit protection capabilities.

Features & Benefits


• Complies with IEC/EN 60947-2 for safety assurance

• B-characteristic tripping for enhanced overload protection

• Cage terminal provides secure and robust connections

• DIN rail mount for easy installation and space efficiency

Applications


• Used for photovoltaic installations

• Suitable for applications requiring overload protection

• Ideal for systems with high operational voltage needs

What is the degree of protection for this circuit breaker?


It features an IP20 degree of protection.

Can it protect against both overload and short circuits?


No, it provide protection against short circuits only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy