ABB S800PV S800PV Miniature Circuit Breaker, 4-Pole, 40A, Type B, 1500 V dc DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,886.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,886.44

*price indicative

RS Stock No.:
225-5947
Mfr. Part No.:
2CCF019628R0001 S804PV-SP40 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

40A

Tripping Characteristics

Type B

Rated DC Voltage

1500V dc

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

S800PV

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Height

82.5mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60947-2

Width

106mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S800PV Series MCB, 40A Current Rating, 4 Poles - 2CCF019628R0001 S804PV-SP40 - 5 kA


This MCB is designed for efficient protection in electrical installations. It features a robust thermal tripping mechanism and is suitable for various applications. The dimensions of this device are 106mm in width, 82.5mm in length, and 82.5mm in depth, making it compatible with standard installation methods.

Features & Benefits


• 40A current rating supports considerable electrical loads

• 4 poles enhance control for multi-phase systems

• Rated at 1500 V DC for high-voltage applications

• Thermal tripping mechanism ensures overload protection

Applications


• Used for solar energy systems and photovoltaic installations

• Ideal for protecting electrical distribution boards

• Suitable for automation and control panels

• Fits in various machinery and equipment setups

What is the primary benefit of a Type B MCB?


Type B circuit breaker protects against low inrush currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy