Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 50A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 259-119
- Mfr. Part No.:
- 279018 FAZ-K50/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,006.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,006.10 |
*price indicative
- RS Stock No.:
- 259-119
- Mfr. Part No.:
- 279018 FAZ-K50/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton xEffect FAZ miniature circuit breaker redefines reliability in electrical protection. Designed for industrial and advanced commercial applications, this device offers robust protection with a characteristic curve of K, optimally suited for high efficiency circuits. Its compact size, with a width of only 80 mm and a built in depth of 70.5 mm, enables seamless integration into space constrained installations. Boasting an impressive operational switching capacity of 7.5 kA and a rated operational current of 50 A, this circuit breaker ensures that your electrical systems remain safeguarded against short circuits and overloads. Compliance with stringent IEC and EN standards guarantees its performance and longevity, making it a dependable choice for rigorous environments. The innovative design, featuring twin purpose terminals for flexible connectivity, underlines its practicality while maintaining advanced safety features, including finger and hand touch protection.
Robust protection for industrial applications ensuring safety and efficiency
Compact design allows for easy installation in limited spaces
Rated operational current ensures superior electrical performance
Complies with international safety and performance standards
Features twin purpose terminals for versatile connectivity options
Finger and hand touch safe design promotes user safety
Effective heat dissipation capabilities enhance reliability
Operational switching capacity supports high demand circuits
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
