Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 50A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-011
- Mfr. Part No.:
- 278803 FAZ-K50/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR997.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR997.19 |
*price indicative
- RS Stock No.:
- 259-011
- Mfr. Part No.:
- 278803 FAZ-K50/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 17.5mm | |
| Height | 80mm | |
| Depth | 45mm | |
| Standards/Approvals | CSA-C22.2 No. 235, IEC/EN 60947-2, UL 1077, IEC/EN 60898 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 17.5mm | ||
Height 80mm | ||
Depth 45mm | ||
Standards/Approvals CSA-C22.2 No. 235, IEC/EN 60947-2, UL 1077, IEC/EN 60898 | ||
- COO (Country of Origin):
- RO
The Eaton FAZ Miniature Circuit Breaker (MCB) is a robust solution designed for industrial and advanced commercial applications. It offers unparalleled protection with a dual pole configuration, ensuring superior reliability in electrical circuits. Engineered to comply with international standards such as IEC/EN 60898 and UL 1077, this breaker not only safeguards your installation but also contributes to energy efficiency. With a rated current of 50 A and voltage ratings accommodating both AC and DC applications, the FAZ MCB is versatile for varying installation requirements. Designed for ease of installation on top hat rails, its compact dimensions enable efficient use of space, while advanced features like a K characteristic curve support quick tripping during overload situations. Experience peace of mind with a device that combines performance and reliability for critical electrical systems.
Support for dual pole configurations enhances circuit reliability
Compliance with IEC/EN standards ensures global acceptance
Engineered for resilience in challenging industrial environments
Optimised for energy efficiency contributing to reduced operational costs
Compact design facilitates easy installation and space saving solutions
Designed with a K tripping characteristic for effective overload protection
Rated for operational durability with up to 10000 switching cycles
Finger and hand touch safe terminals enhance user safety
Robust design with IP40 protection against dust and accidental contact
Versatile voltage ratings suitable for a range of applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
