Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 50A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,772.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,772.82

*price indicative

RS Stock No.:
259-208
Mfr. Part No.:
278916 FAZ-K50/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Standards/Approvals

IECEN 60898, CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60947, RoHS, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451)

Width

54mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ MCB is an advanced miniature circuit breaker designed to provide exceptional protection for electrical systems. Engineered for reliability, this 50 A, three pole device is equipped with a K characteristic, ensuring optimal performance during applications with varying load conditions. Its compact dimensions facilitate easy installation while maintaining superior functionality, making it ideal for industrial and commercial switchgear applications. The robust construction adheres to stringent regulatory standards, such as UL and CSA certifications, ensuring peace of mind in both safety and compliance. Perfect for branch circuits, this breaker combines efficiency with innovative features to cater to modern electrical demands, demonstrating Eaton's commitment to quality and innovation in power management solutions.

Utilises a three pole configuration for comprehensive protection

Designed with a compact form factor for space efficient installations

Offers a high short circuit breaking capacity of 10 kA for enhanced safety

Constructed to meet rigorous international compliance standards

Facilitates easy wiring with twin purpose terminals for versatile connections

Features prominent protection against overload and short circuit conditions

Built to handle a wide range of operating temperatures

Provides an operational lifespan of up to 10000 switching cycles

Integrates seamlessly with top hat rail mounting systems for simple setup

Features user friendly installation guides for efficient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy