Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 50A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-143
- Mfr. Part No.:
- 279104 FAZ-K50/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,006.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,006.10 |
*price indicative
- RS Stock No.:
- 259-143
- Mfr. Part No.:
- 279104 FAZ-K50/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN | |
| Depth | 705mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Purpose | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN | ||
Depth 705mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eaton Moeller series xEffect is designed to ensure robust performance and safety in various industrial and commercial applications. This four pole MCB is rated at 50 A and features a K characteristic curve, making it an ideal choice for efficient current management. Engineered to meet strict compliance standards, this device offers exceptional reliability and protection against overloads and short circuits. The sleek design, coupled with user friendly installation options, enhances its usability in diverse settings, providing peace of mind for both panel builders and operators. Its certifications ensure it adheres to industry benchmarks, making it a trusted choice for those needing effective circuit protection.
Four pole design allows for flexible application in diverse configurations
Rated for a maximum operational capacity of 50 A to handle heavy loads efficiently
K characteristic curve optimises protection for motors and inductive loads
Designed to adhere to IEC/EN standards for enhanced reliability
User friendly installation on top hat rails simplifies integration into existing systems
IP40 rating ensures adequate protection against dust and solid objects
Temperature resistance capabilities support environmental adaptability
Finger and hand touch safe terminals promote safe handling during installation and maintenance
Built in depth of 705 mm fits easily into compact panel assemblies
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
