Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 50A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-816
- Mfr. Part No.:
- 279120 FAZ-Z50/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,006.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,006.10 |
*price indicative
- RS Stock No.:
- 257-816
- Mfr. Part No.:
- 279120 FAZ-Z50/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Width | 75mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, RoHS conform, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 80mm | ||
Depth 70.5mm | ||
Width 75mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, RoHS conform, IEC/EN 60947-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a high performance miniature circuit breaker designed to ensure reliable protection in industrial and advanced commercial settings. With a robust rating of 50 A and a four pole configuration, this MCB boasts a characteristic of Z for optimal functionality. Built to comply with stringent certifications such as IEC/EN 60947 2 and RoHS, it ensures safe operation while adhering to environmental standards. The device is engineered to withstand varying temperatures and offers impressive short circuit breaking capacities, making it an ideal solution for modern electrical systems. Its compact size, coupled with twin purpose terminals, allows for versatile installation on top hat rails, catering to diverse user needs. The FAZ MCB not only assures protection but also enhances operational efficiency across various applications.
Four pole design provides enhanced electrical protection
Temperature tolerance from 25 °C to 75 °C ensures adaptability in diverse environments
IP40 rated protection guarantees safety against dust and moisture ingress
The Z characteristic enables improved response to overloads
Built in depth of just 705 mm allows for seamless integration into panel designs
Lightweight construction promotes easier installation and maintenance
Terminal capacity accommodates both solid core and multi wired conductors
Operational switching capacity rated at 75 kA enhances system reliability
Compact modular spacing simplifies integration into existing setups
Designed in compliance with major IEC and EN standards for assured quality
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
