Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 1A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-043
- Mfr. Part No.:
- 279107 FAZ-Z1/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,376.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.21 |
*price indicative
- RS Stock No.:
- 257-043
- Mfr. Part No.:
- 279107 FAZ-Z1/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 72mm | |
| Standards/Approvals | IEC 61373, EN45545-2, IEC/EN 60947-2, IEC/EN 60898 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 1A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 72mm | ||
Standards/Approvals IEC 61373, EN45545-2, IEC/EN 60947-2, IEC/EN 60898 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed to deliver robust protection and reliable performance in various electrical applications. Ideal for advanced commercial and industrial switchgear, this four pole MCB effectively safeguards circuits from overloads and short circuits, ensuring uninterrupted operation. With its compact dimensions, the breaker effectively manages space while maintaining high functionality. Whether installed in complex machinery or standalone applications, it is built to withstand demanding environments, offering peace of mind through its adherence to stringent compliance standards. The product not only meets the essential requirements for safety and efficiency but also incorporates advanced features, making it an essential component for modern electrical systems.
Four pole configuration provides comprehensive circuit protection
Enhanced safety features ensure compliance with international standards
Designed for easy mounting on a top hat rail simplifying installation
Durable construction offers resistance to extreme operating temperatures
Compact footprint optimises space utilisation in switchgear setups
Tripping characteristic tailored for various industrial applications
Designed for long lifespan with up to 10000 mechanical operations
Versatile mounting position allows flexibility during installation
Concurrently switches N neutral for better operational efficiency
Advanced protection against short circuits reduces downtime risk
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
