Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 1A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-876
- Mfr. Part No.:
- 279046 FAZ-C1/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,492.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,492.94 |
*price indicative
- RS Stock No.:
- 258-876
- Mfr. Part No.:
- 279046 FAZ-C1/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed with a four pole configuration, it boasts a tripping characteristic of C, providing reliable protection against overloads and short circuits. Engineered for rated currents up to 1 A, this device integrates seamlessly into switchgear, ensuring optimal performance and compliance with international safety standards. With a compact footprint and ease of installation using top hat rail mounting, it is especially suited for environments where space is at a premium.
Compact design optimises space utilisation in panel installations
Robust construction ensures durability in industrial applications
Complies with multiple international safety standards for broad usability
Mounting on top hat rail simplifies installation processes saving valuable time
Environmental resistance aids in maintaining operational reliability under harsh conditions
High breaking capacity protects against potential electrical faults effectively
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
